MMB02070C2618FB700 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: kr.0.67429
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: kr.0.69926
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: kr.0.66429
Datasheet
2.61 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMB02070C2618FB700

DigiKey Part Number
749-MMB02070C2618FB700TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMB02070C2618FB700
Description
MMB 0207-50 1% B7 2R61
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2.61 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
MELF, 0207
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMB02070C2618FB200Vishay0749-MMB02070C2618FB200TR-NDkr.0.67429Parametric Equivalent
SMM02070C2618FBP00Vishay0749-SMM02070C2618FBP00TR-NDkr.0.69926Parametric Equivalent
SMM02070C2618FBS00Vishay0749-SMM02070C2618FBS00TR-NDkr.0.66429Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.000kr.0.66429kr.4,650.03
Manufacturers Standard Package
Unit Price without VAT:kr.0.66429
Unit Price with VAT:kr.0.83036