
MMB02070C2209FB700 | |
|---|---|
DigiKey Part Number | 749-MMB02070C2209FB700TR-ND - Tape & Reel (TR) 749-MMB02070C2209FB700CT-ND - Cut Tape (CT) 749-MMB02070C2209FB700DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMB02070C2209FB700 |
Description | MMB 0207-50 1% B7 22R |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0207 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.087" Dia x 0.228" L (2.20mm x 5.80mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMM02070C2209FBP00 | Vishay | 2.537 | 749-1151-1-ND | kr.2.28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.47100 | kr.14.71 |
| 25 | kr.1.24520 | kr.31.13 |
| 50 | kr.1.10320 | kr.55.16 |
| 100 | kr.0.98210 | kr.98.21 |
| 250 | kr.0.84880 | kr.212.20 |
| 500 | kr.0.76550 | kr.382.75 |
| 1.000 | kr.0.69455 | kr.694.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | kr.0.54733 | kr.3,831.31 |
| 14.000 | kr.0.50918 | kr.7,128.52 |
| 21.000 | kr.0.48959 | kr.10,281.39 |
| 35.000 | kr.0.46743 | kr.16,360.05 |
| 49.000 | kr.0.45422 | kr.22,256.78 |
| 70.000 | kr.0.44132 | kr.30,892.40 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |

