



MMB02070C2209FB200 | |
|---|---|
DigiKey Part Number | MMB-22.0BTR-ND - Tape & Reel (TR) MMB-22.0BCT-ND - Cut Tape (CT) MMB-22.0BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMB02070C2209FB200 |
Description | RES SMD 22 OHM 1% 1W 0207 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMB02070C2209FB200 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0207 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.087" Dia x 0.228" L (2.20mm x 5.80mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.86900 | kr.8.69 |
| 25 | kr.0.80640 | kr.20.16 |
| 50 | kr.0.76080 | kr.38.04 |
| 100 | kr.0.71900 | kr.71.90 |
| 250 | kr.0.66772 | kr.166.93 |
| 500 | kr.0.63274 | kr.316.37 |
| 1.000 | kr.0.60065 | kr.600.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.57174 | kr.1,143.48 |
| 4.000 | kr.0.54586 | kr.2,183.44 |
| 6.000 | kr.0.53203 | kr.3,192.18 |
| 10.000 | kr.0.51595 | kr.5,159.50 |
| 14.000 | kr.0.50614 | kr.7,085.96 |
| 20.000 | kr.0.49637 | kr.9,927.40 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |

