



MMB02070C2208FB200 | |
|---|---|
DigiKey Part Number | MMB-2.2BTR-ND - Tape & Reel (TR) MMB-2.2BCT-ND - Cut Tape (CT) MMB-2.2BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMB02070C2208FB200 |
Description | RES SMD 2.2 OHM 1% 1W 0207 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMB02070C2208FB200 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0207 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.087" Dia x 0.228" L (2.20mm x 5.80mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.1.24900 | kr.12.49 |
| 25 | kr.1.15880 | kr.28.97 |
| 50 | kr.1.09420 | kr.54.71 |
| 100 | kr.1.03340 | kr.103.34 |
| 250 | kr.0.96040 | kr.240.10 |
| 500 | kr.0.91068 | kr.455.34 |
| 1.000 | kr.0.86554 | kr.865.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.82487 | kr.1,649.74 |
| 4.000 | kr.0.78854 | kr.3,154.16 |
| 6.000 | kr.0.76920 | kr.4,615.20 |
| 10.000 | kr.0.74674 | kr.7,467.40 |
| 14.000 | kr.0.73304 | kr.10,262.56 |
| 20.000 | kr.0.71942 | kr.14,388.40 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |

