
MMB02070C1804FB200 | |
|---|---|
DigiKey Part Number | 749-MMB02070C1804FB200TR-ND - Tape & Reel (TR) 749-MMB02070C1804FB200CT-ND - Cut Tape (CT) 749-MMB02070C1804FB200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMB02070C1804FB200 |
Description | MMB 0207-50 1% B2 1M8 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.8 MOhms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMB02070C1804FB200 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0207 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.85000 | kr.2.85 |
| 10 | kr.1.83200 | kr.18.32 |
| 25 | kr.1.55200 | kr.38.80 |
| 50 | kr.1.37700 | kr.68.85 |
| 100 | kr.1.22810 | kr.122.81 |
| 250 | kr.1.06436 | kr.266.09 |
| 500 | kr.0.96178 | kr.480.89 |
| 1.000 | kr.0.87467 | kr.874.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.80065 | kr.1,601.30 |
| 4.000 | kr.0.73772 | kr.2,950.88 |
| 6.000 | kr.0.70539 | kr.4,232.34 |
| 10.000 | kr.0.66883 | kr.6,688.30 |
| 14.000 | kr.0.64704 | kr.9,058.56 |
| 20.000 | kr.0.62575 | kr.12,515.00 |
| Unit Price without VAT: | kr.2.85000 |
|---|---|
| Unit Price with VAT: | kr.3.56250 |

