



MMB02070C1309FB700 | |
|---|---|
DigiKey Part Number | MMB02070C1309FB700-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMB02070C1309FB700 |
Description | RES SMD 13 OHM 1% 1W 0207 |
Manufacturer Standard Lead Time | 62 Weeks |
Customer Reference | |
Detailed Description | 13 Ohms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMB02070C1309FB700 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0207 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.087" Dia x 0.228" L (2.20mm x 5.80mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | kr.0.43817 | kr.3,067.19 |
| Unit Price without VAT: | kr.0.43817 |
|---|---|
| Unit Price with VAT: | kr.0.54771 |

