120 kOhms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMB02070C1203FB700

DigiKey Part Number
749-MMB02070C1203FB700TR-ND - Tape & Reel (TR)
749-MMB02070C1203FB700CT-ND - Cut Tape (CT)
749-MMB02070C1203FB700DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMB02070C1203FB700
Description
MMB 0207-50 1% B7 120K
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
120 kOhms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
MELF, 0207
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.28000kr.2.28
10kr.1.47100kr.14.71
25kr.1.24520kr.31.13
50kr.1.10320kr.55.16
100kr.0.98210kr.98.21
250kr.0.84880kr.212.20
500kr.0.76550kr.382.75
1.000kr.0.69455kr.694.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.000kr.0.54733kr.3,831.31
14.000kr.0.50918kr.7,128.52
21.000kr.0.48959kr.10,281.39
35.000kr.0.46743kr.16,360.05
49.000kr.0.45422kr.22,256.78
70.000kr.0.44132kr.30,892.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.28000
Unit Price with VAT:kr.2.85000