100 Ohms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 Ohms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

MMB02070C1000FB700

DigiKey Part Number
749-MMB02070C1000FB700TR-ND - Tape & Reel (TR)
749-MMB02070C1000FB700CT-ND - Cut Tape (CT)
749-MMB02070C1000FB700DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMB02070C1000FB700
Description
RES SMD 100 OHM 1% 1W 0207
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMB02070C1000FB700 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Anti-Sulfur, Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
MELF, 0207
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.959
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.86900kr.8.69
25kr.0.80640kr.20.16
50kr.0.76080kr.38.04
100kr.0.71900kr.71.90
250kr.0.66772kr.166.93
500kr.0.63274kr.316.37
1.000kr.0.60065kr.600.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.000kr.0.52703kr.3,689.21
14.000kr.0.50614kr.7,085.96
21.000kr.0.49508kr.10,396.68
35.000kr.0.48230kr.16,880.50
49.000kr.0.47454kr.23,252.46
70.000kr.0.46685kr.32,679.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250