



MMB02070C1000FB200 | |
|---|---|
DigiKey Part Number | MMB-100BTR-ND - Tape & Reel (TR) MMB-100BCT-ND - Cut Tape (CT) MMB-100BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMB02070C1000FB200 |
Description | RES SMD 100 OHM 1% 1W 0207 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMB02070C1000FB200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.02000 | kr.1.02 |
| 10 | kr.0.83200 | kr.8.32 |
| 25 | kr.0.77560 | kr.19.39 |
| 50 | kr.0.73220 | kr.36.61 |
| 100 | kr.0.69120 | kr.69.12 |
| 250 | kr.0.64204 | kr.160.51 |
| 500 | kr.0.60826 | kr.304.13 |
| 1.000 | kr.0.56102 | kr.561.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.55501 | kr.1,110.02 |
| 4.000 | kr.0.50963 | kr.2,038.52 |
| 6.000 | kr.0.49710 | kr.2,982.60 |
| 10.000 | kr.0.48430 | kr.4,843.00 |
| 14.000 | kr.0.48263 | kr.6,756.82 |
| 20.000 | kr.0.48100 | kr.9,620.00 |
| 24.000 | kr.0.48021 | kr.11,525.04 |
| 48.000 | kr.0.47749 | kr.22,919.52 |
| 50.000 | kr.0.47734 | kr.23,867.00 |
| Unit Price without VAT: | kr.1.02000 |
|---|---|
| Unit Price with VAT: | kr.1.27500 |

