120 mOhms ±5% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 mOhms ±5% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

MMB02070B1207JB200

DigiKey Part Number
749-MMB02070B1207JB200TR-ND - Tape & Reel (TR)
749-MMB02070B1207JB200CT-ND - Cut Tape (CT)
749-MMB02070B1207JB200DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMB02070B1207JB200
Description
RES 0.12 OHM 5% 1W MELF 0207
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
120 mOhms ±5% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMB02070B1207JB200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Anti-Sulfur, Automotive AEC-Q200
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
MELF, 0207
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.620
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.71000kr.5.71
10kr.3.70900kr.37.09
25kr.3.16480kr.79.12
50kr.2.82380kr.141.19
100kr.2.53470kr.253.47
250kr.2.21696kr.554.24
500kr.2.01802kr.1,009.01
1.000kr.1.84906kr.1,849.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.70546kr.3,410.92
4.000kr.1.58346kr.6,333.84
6.000kr.1.52080kr.9,124.80
10.000kr.1.44991kr.14,499.10
14.000kr.1.40768kr.19,707.52
20.000kr.1.36642kr.27,328.40
Manufacturers Standard Package
Unit Price without VAT:kr.5.71000
Unit Price with VAT:kr.7.13750