Parametric Equivalent

MMA0204WE2212BB100 | |
|---|---|
DigiKey Part Number | 749-MMA0204WE2212BB100TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMA0204WE2212BB100 |
Description | MMA 0204-15 0.1% VG03 B1 22K1 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22.1 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Military Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Military |
Series | Temperature Coefficient ±15ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMA0204WE2212BB300 | Vishay | 0 | 749-MMA0204WE2212BB300TR-ND | kr.6.37798 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.9.00768 | kr.9,007.68 |
| Unit Price without VAT: | kr.9.00768 |
|---|---|
| Unit Price with VAT: | kr.11.25960 |


