SMM01020D5362BB100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: kr.3.03010
Datasheet
53.6 kOhms ±0.1% 0.2W, 1/5W Chip Resistor MELF, 0102 Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMM01020D5362BB100

DigiKey Part Number
749-SMM01020D5362BB100TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMM01020D5362BB100
Description
SMM0102 25 53K6 0.1% B1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
53.6 kOhms ±0.1% 0.2W, 1/5W Chip Resistor MELF, 0102 Anti-Sulfur Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Anti-Sulfur
Series
Temperature Coefficient
±25ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
MELF, 0102
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.043" Dia x 0.087" L (1.10mm x 2.20mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMM01020D5362BB300Vishay0749-SMM01020D5362BB300TR-NDkr.3.03010Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.10001kr.3,100.01
Manufacturers Standard Package
Unit Price without VAT:kr.3.10001
Unit Price with VAT:kr.3.87501