1.4 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UMA02040G1401BAU00

DigiKey Part Number
749-UMA02040G1401BAU00-ND
Manufacturer
Manufacturer Product Number
UMA02040G1401BAU00
Description
UMA 0204-05 0.1% AU 1K4
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.4 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±5ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Box
Package / Case
MELF, 0204
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
100kr.17.58340kr.1,758.34
Manufacturers Standard Package
Unit Price without VAT:kr.17.58340
Unit Price with VAT:kr.21.97925