SMM02040C1601FB000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: kr.0.42262
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: kr.0.51868
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: kr.0.84890
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: kr.0.62432
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: kr.0.93528
Datasheet
1.6 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMM02040C1601FB000

DigiKey Part Number
749-SMM02040C1601FB000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMM02040C1601FB000
Description
SMM0204 50 1K6 1% B0
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.6 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
MELF, 0204
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMA02040C1601DB300Vishay0749-MMA02040C1601DB300TR-NDkr.0.42262Parametric Equivalent
MMA02040D1601FB300Vishay0749-MMA02040D1601FB300TR-NDkr.0.51868Parametric Equivalent
SMM02040D1601CB300Vishay0749-SMM02040D1601CB300TR-NDkr.0.84890Parametric Equivalent
SMM02040D1601DB300Vishay0749-SMM02040D1601DB300TR-NDkr.0.62432Parametric Equivalent
SMM02040E1601DB300Vishay0749-SMM02040E1601DB300TR-NDkr.0.93528Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.17033kr.1,703.30
Manufacturers Standard Package
Unit Price without VAT:kr.0.17033
Unit Price with VAT:kr.0.21291