



MMA02040E2200BB100 | |
|---|---|
DigiKey Part Number | 749-MMA02040E2200BB100TR-ND - Tape & Reel (TR) 749-MMA02040E2200BB100CT-ND - Cut Tape (CT) 749-MMA02040E2200BB100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040E2200BB100 |
Description | RES SMD 220 OHM 0.1% 1/4W 0204 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040E2200BB100 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200 |
Series | Temperature Coefficient ±15ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.05000 | kr.8.05 |
| 10 | kr.5.25600 | kr.52.56 |
| 25 | kr.4.50160 | kr.112.54 |
| 50 | kr.4.02980 | kr.201.49 |
| 100 | kr.3.62840 | kr.362.84 |
| 250 | kr.3.18876 | kr.797.19 |
| 500 | kr.2.91324 | kr.1,456.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.67928 | kr.2,679.28 |
| 2.000 | kr.2.48050 | kr.4,961.00 |
| 3.000 | kr.2.37837 | kr.7,135.11 |
| 5.000 | kr.2.26285 | kr.11,314.25 |
| 7.000 | kr.2.19400 | kr.15,358.00 |
| 10.000 | kr.2.12677 | kr.21,267.70 |
| Unit Price without VAT: | kr.8.05000 |
|---|---|
| Unit Price with VAT: | kr.10.06250 |

