MMA02040E2001DA300 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: kr.1.28580
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: kr.1.45630
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: kr.0.91915
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: kr.0.88154
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: kr.1.39994
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: kr.0.93528
Datasheet
2 kOhms ±0.5% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 kOhms ±0.5% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

MMA02040E2001DA300

DigiKey Part Number
MMA02040E2001DA300-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMA02040E2001DA300
Description
RES 2K OHM 0.5% 1/4W MELF 0204
Manufacturer Standard Lead Time
76 Weeks
Customer Reference
Detailed Description
2 kOhms ±0.5% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMA02040E2001DA300 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Anti-Sulfur, Automotive AEC-Q200
Series
Temperature Coefficient
±15ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
MELF, 0204
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMA02040E2001BB000Vishay0749-MMA02040E2001BB000TR-NDkr.1.28580Parametric Equivalent
MMA02040E2001CB100Vishay0749-MMA02040E2001CB100TR-NDkr.1.45630Parametric Equivalent
MMA02040E2001CB300Vishay0749-MMA02040E2001CB300TR-NDkr.0.91915Parametric Equivalent
MMA02040E2001DB000Vishay0749-MMA02040E2001DB000TR-NDkr.0.88154Parametric Equivalent
MMA02040E2001DB100Vishay0749-MMA02040E2001DB100TR-NDkr.1.39994Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.93528kr.2,805.84
Manufacturers Standard Package
Unit Price without VAT:kr.0.93528
Unit Price with VAT:kr.1.16910