15 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

MMA02040E1502BB100

DigiKey Part Number
749-2089-2-ND - Tape & Reel (TR)
749-2089-1-ND - Cut Tape (CT)
749-2089-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMA02040E1502BB100
Description
RES 15 KOHM 0.1% 1/4W 0204
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
15 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMA02040E1502BB100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Anti-Sulfur, Automotive AEC-Q200
Series
Temperature Coefficient
±15ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
MELF, 0204
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.140
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.05000kr.8.05
10kr.5.25600kr.52.56
25kr.4.50160kr.112.54
50kr.4.02980kr.201.49
100kr.3.62840kr.362.84
250kr.3.18876kr.797.19
500kr.2.91324kr.1,456.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.67928kr.2,679.28
2.000kr.2.48050kr.4,961.00
3.000kr.2.37837kr.7,135.11
5.000kr.2.26285kr.11,314.25
7.000kr.2.19400kr.15,358.00
10.000kr.2.12677kr.21,267.70
Manufacturers Standard Package
Unit Price without VAT:kr.8.05000
Unit Price with VAT:kr.10.06250