120 Ohms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMA02040E1200BB300

DigiKey Part Number
749-MMA02040E1200BB300TR-ND - Tape & Reel (TR)
749-MMA02040E1200BB300CT-ND - Cut Tape (CT)
749-MMA02040E1200BB300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMA02040E1200BB300
Description
MMA 0204-15 0.1% BL 120R
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
120 Ohms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Anti-Sulfur, Automotive AEC-Q200
Series
Temperature Coefficient
±15ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
MELF, 0204
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMA02040E1200BB100Vishay230749-MMA02040E1200BB100CT-NDkr.8.05000Parametric Equivalent
In-Stock: 1.697
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.64000kr.5.64
10kr.3.68400kr.36.84
25kr.3.14200kr.78.55
50kr.2.80360kr.140.18
100kr.2.51570kr.251.57
250kr.2.20024kr.550.06
500kr.2.00268kr.1,001.34
1.000kr.1.83486kr.1,834.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.61894kr.4,856.82
6.000kr.1.50879kr.9,052.74
9.000kr.1.45223kr.13,070.07
15.000kr.1.38825kr.20,823.75
21.000kr.1.35013kr.28,352.73
30.000kr.1.31289kr.39,386.70
Manufacturers Standard Package
Unit Price without VAT:kr.5.64000
Unit Price with VAT:kr.7.05000