MMA02040E1001CB100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: kr.1.28580
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: kr.0.88154
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: kr.0.93528
Datasheet
1 kOhms ±0.25% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMA02040E1001CB100

DigiKey Part Number
749-MMA02040E1001CB100TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMA02040E1001CB100
Description
MMA 0204-15 0.25% B1 1K0
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.25% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Anti-Sulfur, Automotive AEC-Q200
Series
Temperature Coefficient
±15ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
MELF, 0204
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMA02040E1001BB000Vishay0MMA02040E1001BB000-NDkr.1.28580Parametric Equivalent
MMA02040E1001CB000Vishay0749-MMA02040E1001CB000TR-NDkr.0.88154Parametric Equivalent
MMA02040E1001CB300Vishay0749-MMA02040E1001CB300TR-NDkr.0.93528Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.45630kr.1,456.30
Manufacturers Standard Package
Unit Price without VAT:kr.1.45630
Unit Price with VAT:kr.1.82038