MMA02040D8250CB300 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: kr.1.41756
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: kr.0.89238
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: kr.1.27402
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: kr.2.11794
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: kr.1.36264
Datasheet
825 Ohms ±0.25% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMA02040D8250CB300

DigiKey Part Number
749-MMA02040D8250CB300TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMA02040D8250CB300
Description
MMA 0204-25 0.25% BL 825R
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
825 Ohms ±0.25% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Anti-Sulfur, Automotive AEC-Q200
Series
Temperature Coefficient
±25ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
MELF, 0204
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMA02040D8250BB100Vishay0749-MMA02040D8250BB100TR-NDkr.1.41756Parametric Equivalent
MMA02040D8250BB300Vishay0749-MMA02040D8250BB300TR-NDkr.0.89238Parametric Equivalent
MMA02040D8250CB100Vishay0749-MMA02040D8250CB100TR-NDkr.1.27402Parametric Equivalent
MMA02040E8250BB100Vishay0749-MMA02040E8250BB100TR-NDkr.2.11794Parametric Equivalent
MMA02040E8250BB300Vishay0749-MMA02040E8250BB300TR-NDkr.1.36264Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.84890kr.2,546.70
Manufacturers Standard Package
Unit Price without VAT:kr.0.84890
Unit Price with VAT:kr.1.06113