



MMA02040D6802BB300 | |
|---|---|
DigiKey Part Number | 749-MMA02040D6802BB300TR-ND - Tape & Reel (TR) 749-MMA02040D6802BB300CT-ND - Cut Tape (CT) 749-MMA02040D6802BB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040D6802BB300 |
Description | RES 68K OHM 0.1% 1/4W MELF 0204 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040D6802BB300 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200 |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.99000 | kr.3.99 |
| 10 | kr.2.57400 | kr.25.74 |
| 25 | kr.2.18840 | kr.54.71 |
| 50 | kr.1.94640 | kr.97.32 |
| 100 | kr.1.74030 | kr.174.03 |
| 250 | kr.1.51528 | kr.378.82 |
| 500 | kr.1.37414 | kr.687.07 |
| 1.000 | kr.1.25412 | kr.1,254.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.09980 | kr.3,299.40 |
| 6.000 | kr.1.02106 | kr.6,126.36 |
| 9.000 | kr.0.98061 | kr.8,825.49 |
| 15.000 | kr.0.93486 | kr.14,022.90 |
| 21.000 | kr.0.90760 | kr.19,059.60 |
| 30.000 | kr.0.88097 | kr.26,429.10 |
| Unit Price without VAT: | kr.3.99000 |
|---|---|
| Unit Price with VAT: | kr.4.98750 |

