MMA02040D2260BB100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: kr.0.89238
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: kr.2.11794
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: kr.1.36264
Datasheet
226 Ohms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMA02040D2260BB100

DigiKey Part Number
749-MMA02040D2260BB100TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMA02040D2260BB100
Description
MMA 0204-25 0.1% B1 226R
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
226 Ohms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Anti-Sulfur, Automotive AEC-Q200
Series
Temperature Coefficient
±25ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
MELF, 0204
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMA02040D2260BB300Vishay0749-MMA02040D2260BB300TR-NDkr.0.89238Parametric Equivalent
MMA02040E2260BB100Vishay0749-MMA02040E2260BB100TR-NDkr.2.11794Parametric Equivalent
MMA02040E2260BB300Vishay0749-MMA02040E2260BB300TR-NDkr.1.36264Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.41756kr.1,417.56
Manufacturers Standard Package
Unit Price without VAT:kr.1.41756
Unit Price with VAT:kr.1.77195