



MMA02040C6803FB300 | |
|---|---|
DigiKey Part Number | 749-1492-2-ND - Tape & Reel (TR) 749-1492-1-ND - Cut Tape (CT) 749-1492-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040C6803FB300 |
Description | RES 680K OHM 1% 2/5W MELF 0204 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 680 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040C6803FB300 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 |
| 10 | kr.0.66700 | kr.6.67 |
| 25 | kr.0.56160 | kr.14.04 |
| 50 | kr.0.49480 | kr.24.74 |
| 100 | kr.0.43720 | kr.43.72 |
| 250 | kr.0.37460 | kr.93.65 |
| 500 | kr.0.33512 | kr.167.56 |
| 1.000 | kr.0.30165 | kr.301.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.25849 | kr.775.47 |
| 6.000 | kr.0.23648 | kr.1,418.88 |
| 9.000 | kr.0.22516 | kr.2,026.44 |
| 15.000 | kr.0.21235 | kr.3,185.25 |
| 21.000 | kr.0.20472 | kr.4,299.12 |
| 30.000 | kr.0.19727 | kr.5,918.10 |
| Unit Price without VAT: | kr.1.09000 |
|---|---|
| Unit Price with VAT: | kr.1.36250 |


