330 mOhms ±5% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 mOhms ±5% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

MMA02040C3307JB000

DigiKey Part Number
749-MMA02040C3307JB000TR-ND - Tape & Reel (TR)
749-MMA02040C3307JB000CT-ND - Cut Tape (CT)
749-MMA02040C3307JB000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMA02040C3307JB000
Description
RES 0.33 OHM 5% 2/5W MELF 0204
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
330 mOhms ±5% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMA02040C3307JB000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Anti-Sulfur, Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
MELF, 0204
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19.158
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.47000kr.1.47
10kr.0.92900kr.9.29
25kr.0.78440kr.19.61
50kr.0.69360kr.34.68
100kr.0.61470kr.61.47
250kr.0.52820kr.132.05
500kr.0.47408kr.237.04
1.000kr.0.42812kr.428.12
5.000kr.0.34622kr.1,731.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.31942kr.3,194.20
20.000kr.0.29666kr.5,933.20
30.000kr.0.28496kr.8,548.80
50.000kr.0.27174kr.13,587.00
70.000kr.0.26386kr.18,470.20
100.000kr.0.25616kr.25,616.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.47000
Unit Price with VAT:kr.1.83750