



MMA02040C3093FB300 | |
|---|---|
DigiKey Part Number | 749-MMA02040C3093FB300TR-ND - Tape & Reel (TR) 749-MMA02040C3093FB300CT-ND - Cut Tape (CT) 749-MMA02040C3093FB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040C3093FB300 |
Description | RES 309K OHM 1% 2/5W MELF 0204 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 309 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040C3093FB300 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.65900 | kr.6.59 |
| 25 | kr.0.55520 | kr.13.88 |
| 50 | kr.0.48940 | kr.24.47 |
| 100 | kr.0.43240 | kr.43.24 |
| 250 | kr.0.37052 | kr.92.63 |
| 500 | kr.0.33146 | kr.165.73 |
| 1.000 | kr.0.29836 | kr.298.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.25567 | kr.767.01 |
| 6.000 | kr.0.23389 | kr.1,403.34 |
| 9.000 | kr.0.22270 | kr.2,004.30 |
| 15.000 | kr.0.21004 | kr.3,150.60 |
| 21.000 | kr.0.20249 | kr.4,252.29 |
| 30.000 | kr.0.19511 | kr.5,853.30 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |

