232 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
232 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

MMA02040C2320FB300

DigiKey Part Number
749-MMA02040C2320FB300TR-ND - Tape & Reel (TR)
749-MMA02040C2320FB300CT-ND - Cut Tape (CT)
749-MMA02040C2320FB300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMA02040C2320FB300
Description
RES SMD 232 OHM 1% 0.4W 0204
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
232 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMA02040C2320FB300 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Anti-Sulfur, Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
MELF, 0204
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.34900kr.3.49
25kr.0.32200kr.8.05
50kr.0.30560kr.15.28
100kr.0.28850kr.28.85
250kr.0.26728kr.66.82
500kr.0.25284kr.126.42
1.000kr.0.23953kr.239.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.22082kr.662.46
6.000kr.0.21052kr.1,263.12
9.000kr.0.20500kr.1,845.00
15.000kr.0.19857kr.2,978.55
21.000kr.0.19464kr.4,087.44
30.000kr.0.19072kr.5,721.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750