

MMA02040C2207JB000 | |
---|---|
DigiKey Part Number | 749-MMA02040C2207JB000TR-ND - Tape & Reel (TR) 749-MMA02040C2207JB000CT-ND - Cut Tape (CT) 749-MMA02040C2207JB000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040C2207JB000 |
Description | RES 0.22 OHM 5% 2/5W MELF 0204 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±5% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040C2207JB000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.41000 | kr.1.41 |
10 | kr.0.91500 | kr.9.15 |
25 | kr.0.76800 | kr.19.20 |
50 | kr.0.67840 | kr.33.92 |
100 | kr.0.60160 | kr.60.16 |
250 | kr.0.51712 | kr.129.28 |
500 | kr.0.46412 | kr.232.06 |
1.000 | kr.0.41907 | kr.419.07 |
5.000 | kr.0.33889 | kr.1,694.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.31267 | kr.3,126.70 |
20.000 | kr.0.29038 | kr.5,807.60 |
30.000 | kr.0.27894 | kr.8,368.20 |
50.000 | kr.0.26599 | kr.13,299.50 |
70.000 | kr.0.25828 | kr.18,079.60 |
100.000 | kr.0.25074 | kr.25,074.00 |
120.000 | kr.0.24713 | kr.29,655.60 |
240.000 | kr.0.24000 | kr.57,600.00 |
Unit Price without VAT: | kr.1.41000 |
---|---|
Unit Price with VAT: | kr.1.76250 |