



MMA02040C2008FB300 | |
|---|---|
DigiKey Part Number | 749-MMA02040C2008FB300TR-ND - Tape & Reel (TR) 749-MMA02040C2008FB300CT-ND - Cut Tape (CT) 749-MMA02040C2008FB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040C2008FB300 |
Description | RES 2 OHM 1% 2/5W MELF 0204 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040C2008FB300 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 |
| 10 | kr.0.92900 | kr.9.29 |
| 25 | kr.0.78440 | kr.19.61 |
| 50 | kr.0.69360 | kr.34.68 |
| 100 | kr.0.61470 | kr.61.47 |
| 250 | kr.0.52820 | kr.132.05 |
| 500 | kr.0.47408 | kr.237.04 |
| 1.000 | kr.0.42812 | kr.428.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.36896 | kr.1,106.88 |
| 6.000 | kr.0.33874 | kr.2,032.44 |
| 9.000 | kr.0.32321 | kr.2,908.89 |
| 15.000 | kr.0.30565 | kr.4,584.75 |
| 21.000 | kr.0.29519 | kr.6,198.99 |
| 30.000 | kr.0.28496 | kr.8,548.80 |
| Unit Price without VAT: | kr.1.47000 |
|---|---|
| Unit Price with VAT: | kr.1.83750 |


