



MMA02040C1801FB300 | |
|---|---|
DigiKey Part Number | MMA-1.80KATR-ND - Tape & Reel (TR) MMA-1.80KACT-ND - Cut Tape (CT) MMA-1.80KADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040C1801FB300 |
Description | RES SMD 1.8K OHM 1% 0.4W 0204 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040C1801FB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.33300 | kr.3.33 |
| 25 | kr.0.30960 | kr.7.74 |
| 50 | kr.0.29320 | kr.14.66 |
| 100 | kr.0.27710 | kr.27.71 |
| 250 | kr.0.25704 | kr.64.26 |
| 500 | kr.0.24308 | kr.121.54 |
| 1.000 | kr.0.23027 | kr.230.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.21421 | kr.642.63 |
| 6.000 | kr.0.20525 | kr.1,231.50 |
| 9.000 | kr.0.20413 | kr.1,837.17 |
| 15.000 | kr.0.20285 | kr.3,042.75 |
| 21.000 | kr.0.20022 | kr.4,204.62 |
| 30.000 | kr.0.19620 | kr.5,886.00 |
| 36.000 | kr.0.19424 | kr.6,992.64 |
| 72.000 | kr.0.18737 | kr.13,490.64 |
| 75.000 | kr.0.18699 | kr.14,024.25 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |


