MMA02040C1691FB000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: kr.0.37191
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: kr.0.42262
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: kr.0.30257
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: kr.0.17033
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: kr.0.62432
Datasheet
1.69 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMA02040C1691FB000

DigiKey Part Number
749-MMA02040C1691FB000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMA02040C1691FB000
Description
MMA 0204-50 1% B0 1K69
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.69 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
MELF, 0204
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMA02040C1691DB000Vishay0749-MMA02040C1691DB000TR-NDkr.0.37191Parametric Equivalent
MMA02040C1691DB300Vishay0749-MMA02040C1691DB300TR-NDkr.0.42262Parametric Equivalent
SMM02040C1691DB300Vishay0749-SMM02040C1691DB300TR-NDkr.0.30257Parametric Equivalent
SMM02040C1691FB000Vishay0749-SMM02040C1691FB000TR-NDkr.0.17033Parametric Equivalent
SMM02040D1691DB300Vishay0749-SMM02040D1691DB300TR-NDkr.0.62432Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.17930kr.1,793.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.17930
Unit Price with VAT:kr.0.22413