



| MMA02040C1002FB300 | |
|---|---|
| DigiKey Part Number | MMA-10KATR-ND - Tape & Reel (TR) MMA-10KACT-ND - Cut Tape (CT) MMA-10KADKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MMA02040C1002FB300 | 
| Description | RES SMD 10K OHM 1% 0.4W 0204 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 10 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MMA02040C1002FB300 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200 | |
| Temperature Coefficient | ±50ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | MELF, 0204 | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
| Height - Seated (Max) | - | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.33300 | kr.3.33 | 
| 25 | kr.0.30960 | kr.7.74 | 
| 50 | kr.0.29320 | kr.14.66 | 
| 100 | kr.0.27710 | kr.27.71 | 
| 250 | kr.0.25704 | kr.64.26 | 
| 500 | kr.0.23654 | kr.118.27 | 
| 1.000 | kr.0.21158 | kr.211.58 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.19381 | kr.581.43 | 
| 6.000 | kr.0.18500 | kr.1,110.00 | 
| 9.000 | kr.0.18397 | kr.1,655.73 | 
| 15.000 | kr.0.18279 | kr.2,741.85 | 
| 21.000 | kr.0.18208 | kr.3,823.68 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark