



MMA02040C1002DB300 | |
|---|---|
DigiKey Part Number | 749-MMA02040C1002DB300TR-ND - Tape & Reel (TR) 749-MMA02040C1002DB300CT-ND - Cut Tape (CT) 749-MMA02040C1002DB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040C1002DB300 |
Description | RES 10K OHM 0.5% 2/5W MELF 0204 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.5% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040C1002DB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.99000 | kr.1.99 |
| 10 | kr.1.28000 | kr.12.80 |
| 25 | kr.1.08280 | kr.27.07 |
| 50 | kr.0.95680 | kr.47.84 |
| 100 | kr.0.85070 | kr.85.07 |
| 250 | kr.0.73432 | kr.183.58 |
| 500 | kr.0.66114 | kr.330.57 |
| 1.000 | kr.0.59889 | kr.598.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.51886 | kr.1,556.58 |
| 6.000 | kr.0.47802 | kr.2,868.12 |
| 9.000 | kr.0.45702 | kr.4,113.18 |
| 15.000 | kr.0.43329 | kr.6,499.35 |
| 21.000 | kr.0.41914 | kr.8,801.94 |
| 30.000 | kr.0.40532 | kr.12,159.60 |
| Unit Price without VAT: | kr.1.99000 |
|---|---|
| Unit Price with VAT: | kr.2.48750 |

