
MMA02040C1000DB300 | |
|---|---|
DigiKey Part Number | 749-MMA02040C1000DB300TR-ND - Tape & Reel (TR) 749-MMA02040C1000DB300CT-ND - Cut Tape (CT) 749-MMA02040C1000DB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040C1000DB300 |
Description | MMA 0204-50 0.5% BL 100R |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.5% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.26200 | kr.12.62 |
| 25 | kr.1.06760 | kr.26.69 |
| 50 | kr.0.94340 | kr.47.17 |
| 100 | kr.0.83880 | kr.83.88 |
| 250 | kr.0.72404 | kr.181.01 |
| 500 | kr.0.65188 | kr.325.94 |
| 1.000 | kr.0.59051 | kr.590.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.51160 | kr.1,534.80 |
| 6.000 | kr.0.47133 | kr.2,827.98 |
| 9.000 | kr.0.45063 | kr.4,055.67 |
| 15.000 | kr.0.42722 | kr.6,408.30 |
| 21.000 | kr.0.41327 | kr.8,678.67 |
| 30.000 | kr.0.39964 | kr.11,989.20 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

