
MFU1206FF03000P100 | |
|---|---|
DigiKey Part Number | MFU12063.00TR-ND - Tape & Reel (TR) MFU12063.00CT-ND - Cut Tape (CT) MFU12063.00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFU1206FF03000P100 |
Description | FUSE BOARD MOUNT 3A 63VDC 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MFU1206FF03000P100 Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.0229 |
Part Status Active | Approval Agency UL |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.126" L x 0.063" W x 0.022" H (3.20mm x 1.60mm x 0.55mm) |
Current Rating (Amps) | DC Cold Resistance 0.044 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| 5 | kr.4.09600 | kr.20.48 |
| 10 | kr.3.77900 | kr.37.79 |
| 50 | kr.3.13580 | kr.156.79 |
| 100 | kr.2.89360 | kr.289.36 |
| 250 | kr.2.60092 | kr.650.23 |
| 500 | kr.2.39892 | kr.1,199.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.21184 | kr.2,211.84 |
| 2.000 | kr.2.03850 | kr.4,077.00 |
| 3.000 | kr.1.94302 | kr.5,829.06 |
| 5.000 | kr.1.82851 | kr.9,142.55 |
| 7.000 | kr.1.75647 | kr.12,295.29 |
| 10.000 | kr.1.68288 | kr.16,828.80 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |

