2 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFU1206FF02000P500

DigiKey Part Number
749-MFU1206FF02000P500TR-ND - Tape & Reel (TR)
749-MFU1206FF02000P500CT-ND - Cut Tape (CT)
749-MFU1206FF02000P500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFU1206FF02000P500
Description
FUSE BOARD MOUNT 2A 63VDC 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MFU1206FF02000P500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
50A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Melting I²t
0.0102
Part Status
Active
Approval Agency
IEC, UL
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.126" L x 0.063" W x 0.022" H (3.20mm x 1.60mm x 0.55mm)
Current Rating (Amps)
DC Cold Resistance
0.069 Ohms
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MFU1206FF02000P100Vishay5.228MFU12062.00CT-NDkr.4.95000Direct
0466002.NRLittelfuse Inc.12.644F1457CT-NDkr.7.93000Direct
3413.0119.22SCHURTER Inc.3.148486-1680-1-NDkr.6.40000Direct
TR/3216FF2-REaton - Electronics Division21.721283-2544-1-NDkr.6.91000Direct
In-Stock: 4.068
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.25000kr.4.25
5kr.3.52600kr.17.63
10kr.3.24600kr.32.46
50kr.2.69460kr.134.73
100kr.2.48590kr.248.59
250kr.2.23472kr.558.68
500kr.2.06126kr.1,030.63
1.000kr.1.90067kr.1,900.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.57161kr.7,858.05
10.000kr.1.44662kr.14,466.20
15.000kr.1.37771kr.20,665.65
25.000kr.1.33536kr.33,384.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.25000
Unit Price with VAT:kr.5.31250