
MFU1206FF01250P100 | |
|---|---|
DigiKey Part Number | MFU12061.25TR-ND - Tape & Reel (TR) MFU12061.25CT-ND - Cut Tape (CT) MFU12061.25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFU1206FF01250P100 |
Description | FUSE BOARD MNT 1.25A 63VDC 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MFU1206FF01250P100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 63 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0041 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.022" H (3.20mm x 1.60mm x 0.55mm) | |
DC Cold Resistance | 0.14 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.74000 | kr.4.74 |
| 5 | kr.3.94200 | kr.19.71 |
| 10 | kr.3.63500 | kr.36.35 |
| 50 | kr.3.01440 | kr.150.72 |
| 100 | kr.2.78140 | kr.278.14 |
| 250 | kr.2.50060 | kr.625.15 |
| 500 | kr.2.30630 | kr.1,153.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.12646 | kr.2,126.46 |
| 2.000 | kr.1.95981 | kr.3,919.62 |
| 3.000 | kr.1.86799 | kr.5,603.97 |
| 5.000 | kr.1.75791 | kr.8,789.55 |
| 7.000 | kr.1.68865 | kr.11,820.55 |
| 10.000 | kr.1.61791 | kr.16,179.10 |
| 25.000 | kr.1.59280 | kr.39,820.00 |
| Unit Price without VAT: | kr.4.74000 |
|---|---|
| Unit Price with VAT: | kr.5.92500 |

