750 mA 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFU1206FF00750P100

DigiKey Part Number
MFU1206.75TR-ND - Tape & Reel (TR)
MFU1206.75CT-ND - Cut Tape (CT)
MFU1206.75DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFU1206FF00750P100
Description
FUSE BOARD MNT 750MA 63VDC 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
750 mA 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MFU1206FF00750P100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
50A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Melting I²t
0.0022
Part Status
Active
Approval Agency
UL
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.126" L x 0.063" W x 0.022" H (3.20mm x 1.60mm x 0.55mm)
Current Rating (Amps)
DC Cold Resistance
0.33 Ohms
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.806
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.76000kr.7.76
5kr.6.43600kr.32.18
10kr.5.93600kr.59.36
50kr.4.92420kr.246.21
100kr.4.54280kr.454.28
250kr.4.08316kr.1,020.79
500kr.3.76524kr.1,882.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.47082kr.3,470.82
2.000kr.3.19792kr.6,395.84
3.000kr.3.04755kr.9,142.65
5.000kr.2.86722kr.14,336.10
7.000kr.2.75374kr.19,276.18
10.000kr.2.63779kr.26,377.90
Manufacturers Standard Package
Unit Price without VAT:kr.7.76000
Unit Price with VAT:kr.9.70000