MFU 1206 (3216 metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFU1206FF00500P100

DigiKey Part Number
MFU1206.50TR-ND - Tape & Reel (TR)
MFU1206.50CT-ND - Cut Tape (CT)
MFU1206.50DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFU1206FF00500P100
Description
FUSE BOARD MNT 500MA 63VDC 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
500 mA 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MFU1206FF00500P100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
63 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
9.0E-4
Approval Agency
IEC, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.126" L x 0.063" W x 0.022" H (3.20mm x 1.60mm x 0.55mm)
DC Cold Resistance
0.66 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.367
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.36000kr.7.36
5kr.6.11800kr.30.59
10kr.5.64500kr.56.45
50kr.4.68220kr.234.11
100kr.4.32000kr.432.00
250kr.3.88248kr.970.62
500kr.3.58028kr.1,790.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.30042kr.3,300.42
2.000kr.3.04090kr.6,081.80
3.000kr.2.89790kr.8,693.70
5.000kr.2.72643kr.13,632.15
7.000kr.2.61851kr.18,329.57
10.000kr.2.58400kr.25,840.00
Manufacturers Standard Package
Unit Price without VAT:kr.7.36000
Unit Price with VAT:kr.9.20000