MFU 0603 (1608 metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFU0603FF05000P500

DigiKey Part Number
749-MFU0603FF05000P500TR-ND - Tape & Reel (TR)
749-MFU0603FF05000P500CT-ND - Cut Tape (CT)
749-MFU0603FF05000P500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFU0603FF05000P500
Description
MFU 0603-FF P5 5A0
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
32 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.2275
Approval Agency
UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.061" L x 0.033" W x 0.018" H (1.55mm x 0.85mm x 0.45mm)
DC Cold Resistance
0.013 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23.796
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.79000kr.1.79
5kr.1.47200kr.7.36
10kr.1.35700kr.13.57
50kr.1.12640kr.56.32
100kr.1.04000kr.104.00
250kr.0.93492kr.233.73
500kr.0.86260kr.431.30
1.000kr.0.79558kr.795.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.65859kr.3,292.95
10.000kr.0.60661kr.6,066.10
15.000kr.0.57796kr.8,669.40
25.000kr.0.54360kr.13,590.00
35.000kr.0.54000kr.18,900.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.79000
Unit Price with VAT:kr.2.23750