3.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFU0603FF03500P1AT

DigiKey Part Number
749-MFU0603FF03500P1ATTR-ND - Tape & Reel (TR)
749-MFU0603FF03500P1ATCT-ND - Cut Tape (CT)
749-MFU0603FF03500P1ATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFU0603FF03500P1AT
Description
FUSE BOARD MOUNT 3.5A 32VDC 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
50A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Melting I²t
0.0308
Part Status
Active
Approval Agency
CSA, cURus, UL
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.061" L x 0.033" W x 0.018" H (1.55mm x 0.85mm x 0.45mm)
Current Rating (Amps)
DC Cold Resistance
0.023 Ohms
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.739
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.76000kr.2.76
5kr.2.29400kr.11.47
10kr.2.11500kr.21.15
50kr.1.75640kr.87.82
100kr.1.62040kr.162.04
250kr.1.45688kr.364.22
500kr.1.34392kr.671.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.23937kr.1,239.37
2.000kr.1.14262kr.2,285.24
3.000kr.1.08934kr.3,268.02
5.000kr.1.02546kr.5,127.30
7.000kr.0.98528kr.6,896.96
10.000kr.0.94425kr.9,442.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.76000
Unit Price with VAT:kr.3.45000