
MFU0603FF03150P500 | |
|---|---|
DigiKey Part Number | 749-MFU0603FF03150P500TR-ND - Tape & Reel (TR) 749-MFU0603FF03150P500CT-ND - Cut Tape (CT) 749-MFU0603FF03150P500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFU0603FF03150P500 |
Description | FUSE BOARD MNT 3.15A 32VDC 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MFU0603FF03150P500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.025 | |
Approval Agency | IEC, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.061" L x 0.033" W x 0.018" H (1.55mm x 0.85mm x 0.45mm) | |
DC Cold Resistance | 0.029 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.79000 | kr.1.79 |
| 5 | kr.1.47200 | kr.7.36 |
| 10 | kr.1.35700 | kr.13.57 |
| 50 | kr.1.12640 | kr.56.32 |
| 100 | kr.1.04000 | kr.104.00 |
| 250 | kr.0.93492 | kr.233.73 |
| 500 | kr.0.86260 | kr.431.30 |
| 1.000 | kr.0.79558 | kr.795.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.65859 | kr.3,292.95 |
| 10.000 | kr.0.60661 | kr.6,066.10 |
| 15.000 | kr.0.57796 | kr.8,669.40 |
| 25.000 | kr.0.54360 | kr.13,590.00 |
| 35.000 | kr.0.54000 | kr.18,900.00 |
| Unit Price without VAT: | kr.1.79000 |
|---|---|
| Unit Price with VAT: | kr.2.23750 |

