1.75 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFU0603FF01750P100

DigiKey Part Number
MFU06031.75TR-ND - Tape & Reel (TR)
MFU06031.75CT-ND - Cut Tape (CT)
MFU06031.75DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFU0603FF01750P100
Description
FUSE BOARD MNT 1.75A 32VDC 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.75 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MFU0603FF01750P100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
50A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Melting I²t
0.0077
Part Status
Active
Approval Agency
UL
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.061" L x 0.033" W x 0.018" H (1.55mm x 0.85mm x 0.45mm)
Current Rating (Amps)
DC Cold Resistance
0.06 Ohms
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.642
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.56000kr.2.56
5kr.2.11600kr.10.58
10kr.1.94900kr.19.49
50kr.1.61660kr.80.83
100kr.1.49220kr.149.22
250kr.1.34176kr.335.44
500kr.1.23778kr.618.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.14149kr.1,141.49
2.000kr.1.05243kr.2,104.86
3.000kr.1.00336kr.3,010.08
5.000kr.0.94456kr.4,722.80
7.000kr.0.90758kr.6,353.06
10.000kr.0.86982kr.8,698.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.56000
Unit Price with VAT:kr.3.20000