1 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFU0402FF01000E100

DigiKey Part Number
MFU04021.00TR-ND - Tape & Reel (TR)
MFU04021.00CT-ND - Cut Tape (CT)
MFU04021.00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFU0402FF01000E100
Description
FUSE BOARD MOUNT 1A 32VDC 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MFU0402FF01000E100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.0028
Approval Agency
UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.040" L x 0.020" W x 0.013" H (1.00mm x 0.50mm x 0.32mm)
DC Cold Resistance
0.14 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 318
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.59000kr.2.59
5kr.2.14800kr.10.74
10kr.1.99100kr.19.91
50kr.1.64960kr.82.48
100kr.1.52120kr.152.12
250kr.1.36792kr.341.98
500kr.1.26198kr.630.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.16383kr.1,163.83
2.000kr.1.07295kr.2,145.90
3.000kr.1.02289kr.3,068.67
5.000kr.0.96292kr.4,814.60
7.000kr.0.92518kr.6,476.26
10.000kr.0.88666kr.8,866.60
25.000kr.0.82160kr.20,540.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.59000
Unit Price with VAT:kr.3.23750