
MCW0406MC2551FP500 | |
|---|---|
DigiKey Part Number | MCW0406MC2551FP500-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCW0406MC2551FP500 |
Description | RES 2.55K OHM 1% 0.3W 0604 WIDE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.55 kOhms ±1% 0.3W Chip Resistor Wide 0604 (1610 Metric), 0406 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCW0406MC2551FP500 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case Wide 0604 (1610 Metric), 0406 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.059" W (1.00mm x 1.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.28205 | kr.1,410.25 |
| Unit Price without VAT: | kr.0.28205 |
|---|---|
| Unit Price with VAT: | kr.0.35256 |

