MCU 0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCU0805PD1009DP500

DigiKey Part Number
749-1533-2-ND - Tape & Reel (TR)
749-1533-1-ND - Cut Tape (CT)
749-1533-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCU0805PD1009DP500
Description
RES 10 OHM 0.5% 2/5W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Ohms ±0.5% 0.4W, 2/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCU0805PD1009DP500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.62mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 705
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.60000kr.1.60
10kr.1.31200kr.13.12
25kr.1.21840kr.30.46
50kr.1.15080kr.57.54
100kr.1.08740kr.108.74
250kr.1.01120kr.252.80
500kr.0.95898kr.479.49
1.000kr.0.91162kr.911.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.87717kr.4,385.85
10.000kr.0.84252kr.8,425.20
15.000kr.0.82418kr.12,362.70
25.000kr.0.80298kr.20,074.50
35.000kr.0.79012kr.27,654.20
50.000kr.0.77737kr.38,868.50
60.000kr.0.77119kr.46,271.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.60000
Unit Price with VAT:kr.2.00000