
MCU0805MD5111BP100 | |
|---|---|
DigiKey Part Number | MCU0805-5.11K-MBTR-ND - Tape & Reel (TR) MCU0805-5.11K-MBCT-ND - Cut Tape (CT) MCU0805-5.11K-MBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCU0805MD5111BP100 |
Description | RES 5.11K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5.11 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCU0805MD5111BP100 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.62mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7-2176092-9 | TE Connectivity Passive Product | 71 | A110611CT-ND | kr.1.97000 | Similar |
| TNPW08055K11BEEA | Vishay Dale | 1.540 | TNP5.11KABCT-ND | kr.2.60000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.23000 | kr.3.23 |
| 10 | kr.2.70100 | kr.27.01 |
| 25 | kr.2.50560 | kr.62.64 |
| 50 | kr.2.36740 | kr.118.37 |
| 100 | kr.2.23930 | kr.223.93 |
| 250 | kr.2.08588 | kr.521.47 |
| 500 | kr.1.98188 | kr.990.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.88818 | kr.1,888.18 |
| 2.000 | kr.1.80446 | kr.3,608.92 |
| 3.000 | kr.1.75986 | kr.5,279.58 |
| 5.000 | kr.1.70802 | kr.8,540.10 |
| 7.000 | kr.1.67640 | kr.11,734.80 |
| 10.000 | kr.1.64498 | kr.16,449.80 |
| Unit Price without VAT: | kr.3.23000 |
|---|---|
| Unit Price with VAT: | kr.4.03750 |

