100 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCU0805MD1003DP500

DigiKey Part Number
MCU0805-100K-MDTR-ND - Tape & Reel (TR)
MCU0805-100K-MDCT-ND - Cut Tape (CT)
MCU0805-100K-MDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCU0805MD1003DP500
Description
RES 100K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCU0805MD1003DP500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.62mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCU0805PD1003DP500Vishay5.000749-1545-1-NDkr.1.65000Upgrade
PATT0805E1003BGT1Vishay Dale Thin Film4.031764-1065-1-NDkr.8.37000Upgrade
In-Stock: 3.167
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.72300kr.7.23
25kr.0.66960kr.16.74
50kr.0.63280kr.31.64
100kr.0.59720kr.59.72
250kr.0.55464kr.138.66
500kr.0.52520kr.262.60
1.000kr.0.49845kr.498.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.44589kr.2,229.45
10.000kr.0.42721kr.4,272.10
15.000kr.0.41729kr.6,259.35
25.000kr.0.40580kr.10,145.00
35.000kr.0.39881kr.13,958.35
50.000kr.0.39188kr.19,594.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250