Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

MCU08050F4421BP100 | |
|---|---|
DigiKey Part Number | MCU08050F4421BP100-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCU08050F4421BP100 |
Description | RES 4.42K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.42 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCU08050F4421BP100 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG2012N-4421-B-T5 | Susumu | 0 | RG2012N-4421-B-T5-ND | kr.1.45171 | Direct |
| RG2012N-4421-W-T1 | Susumu | 0 | RG2012N-4421-W-T1-ND | kr.1.89807 | Upgrade |
| RG2012N-4421-W-T5 | Susumu | 0 | RG2012N-4421-W-T5-ND | kr.1.80766 | Upgrade |
| RG2012V-4421-B-T5 | Susumu | 0 | RG2012V-4421-B-T5-ND | kr.5.17648 | Upgrade |
| RG2012V-4421-P-T1 | Susumu | 0 | RG2012V-4421-P-T1-ND | kr.6.81569 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.27265 | kr.4,272.65 |
| Unit Price without VAT: | kr.4.27265 |
|---|---|
| Unit Price with VAT: | kr.5.34081 |



