MCU08050D9761BP500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: kr.1.81043
Datasheet

Direct


Panasonic Electronic Components
In Stock: 4.326
Unit Price: kr.0.64000
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: kr.0.33299
Datasheet

Direct


YAGEO
In Stock: 695
Unit Price: kr.1.02000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.94991
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.2.94048
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.21928
Datasheet

Upgrade


Susumu
In Stock: 1.793
Unit Price: kr.3.97000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.09199
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.5.22547
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.6.88019
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.6.44474
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.5.66093
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.1.54067
Datasheet
MCU 0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCU08050D9761BP500

DigiKey Part Number
231225679762-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCU08050D9761BP500
Description
RES 9.76K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9.76 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCU08050D9761BP500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.69921kr.3,496.05
Manufacturers Standard Package
Unit Price without VAT:kr.0.69921
Unit Price with VAT:kr.0.87401