
MCU08050D8452BP500 | |
|---|---|
DigiKey Part Number | 749-MCU08050D8452BP500TR-ND - Tape & Reel (TR) 749-MCU08050D8452BP500CT-ND - Cut Tape (CT) 749-MCU08050D8452BP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCU08050D8452BP500 |
Description | RES 84.5K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 84.5 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCU08050D8452BP500 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.1.34400 | kr.13.44 |
| 25 | kr.1.24520 | kr.31.13 |
| 50 | kr.1.17680 | kr.58.84 |
| 100 | kr.1.11140 | kr.111.14 |
| 250 | kr.1.03344 | kr.258.36 |
| 500 | kr.0.97992 | kr.489.96 |
| 1.000 | kr.0.93154 | kr.931.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.83754 | kr.4,187.70 |
| 10.000 | kr.0.80440 | kr.8,044.00 |
| 15.000 | kr.0.78686 | kr.11,802.90 |
| 25.000 | kr.0.76659 | kr.19,164.75 |
| 35.000 | kr.0.75428 | kr.26,399.80 |
| 50.000 | kr.0.74208 | kr.37,104.00 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |

